36-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1049GN-10VXI

DigiKey Part Number
448-CY7C1049GN-10VXI-ND
Manufacturer
Manufacturer Product Number
CY7C1049GN-10VXI
Description
IC SRAM 4MBIT PARALLEL 36SOJ
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.28.86000kr.28.86
19kr.26.31737kr.500.03
38kr.25.71105kr.977.02
57kr.25.35754kr.1,445.38
114kr.24.75228kr.2,821.76
266kr.24.01782kr.6,388.74
513kr.23.45382kr.12,031.81
1.007kr.22.88156kr.23,041.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.86000
Unit Price with VAT:kr.36.07500