
CY7C1049G-10VXI | |
---|---|
DigiKey Part Number | 448-CY7C1049G-10VXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1049G-10VXI |
Description | IC SRAM 4MBIT PARALLEL 36SOJ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-SOJ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.31.23000 | kr.31.23 |
19 | kr.28.47316 | kr.540.99 |
38 | kr.27.81632 | kr.1,057.02 |
57 | kr.27.43123 | kr.1,563.58 |
114 | kr.26.77500 | kr.3,052.35 |
266 | kr.25.97846 | kr.6,910.27 |
513 | kr.25.36733 | kr.13,013.44 |
1.007 | kr.24.74760 | kr.24,920.83 |
Unit Price without VAT: | kr.31.23000 |
---|---|
Unit Price with VAT: | kr.39.03750 |