CY7C1019DV33-10BVXI is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 10
Unit Price: kr.5.18000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.2.54985
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 48-VFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1019DV33-10BVXI

DigiKey Part Number
448-CY7C1019DV33-10BVXI-ND
Manufacturer
Manufacturer Product Number
CY7C1019DV33-10BVXI
Description
IC SRAM 1MBIT PARALLEL 48VFBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 48-VFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
CY7C1019DV33-10BVXI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tray
Access Time
10 ns
Part Status
Last Time Buy
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
48-VFBGA (6x8)
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY7C1049G30-10VXIInfineon Technologies10CY7C1049G30-10VXI-NDkr.5.18000MFR Recommended
IS61WV1288EEBLL-10BLIISSI, Integrated Silicon Solution Inc0706-IS61WV1288EEBLL-10BLI-NDkr.2.54985Similar
Last Time Buy
Last Time Buy Date: 31/05/2026
All prices are in DKK
Tray
QuantityUnit PriceExt Price
2.400kr.18.68752kr.44,850.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.68752
Unit Price with VAT:kr.23.35940