
CY7C1019DV33-10BVXI | |
|---|---|
DigiKey Part Number | 2156-CY7C1019DV33-10BVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1019DV33-10BVXI |
Description | STANDARD SRAM, 128KX8, 10NS PBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1019DV33-10BVXI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Bulk | Access Time 10 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-VFBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Bulk: | 1578 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.19.90760 | kr.1,911.13 |
| Unit Price without VAT: | kr.19.90760 |
|---|---|
| Unit Price with VAT: | kr.24.88450 |


