Similar

BTS442E2BKSA1 | |
|---|---|
DigiKey Part Number | BTS442E2BKSA1-ND |
Manufacturer | |
Manufacturer Product Number | BTS442E2BKSA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO220-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 17A PG-TO220-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS442E2BKSA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 17A |
Series | Rds On (Typ) 15mOhm |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Through Hole |
Output Configuration High Side | Supplier Device Package PG-TO220-5-11 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8450ASTT3G | onsemi | 32.356 | NCV8450ASTT3GOSCT-ND | kr.7.61000 | Similar |


