Power Switch/Driver 1:1 N-Channel 500mA SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV8450ASTT3G

DigiKey Part Number
NCV8450ASTT3GOSTR-ND - Tape & Reel (TR)
NCV8450ASTT3GOSCT-ND - Cut Tape (CT)
NCV8450ASTT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8450ASTT3G
Description
IC PWR DRIVER N-CHAN 1:1 SOT223
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCV8450ASTT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 45V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
1Ohm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-223 (TO-261)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.361
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.61000kr.7.61
10kr.5.50900kr.55.09
25kr.4.98560kr.124.64
100kr.4.40570kr.440.57
250kr.4.12888kr.1,032.22
500kr.3.96200kr.1,981.00
1.000kr.3.88008kr.3,880.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.51341kr.14,053.64
8.000kr.3.43909kr.27,512.72
Manufacturers Standard Package
Unit Price without VAT:kr.7.61000
Unit Price with VAT:kr.9.51250