
BTG7007A1EPWXUMA2 | |
|---|---|
DigiKey Part Number | 448-BTG7007A1EPWXUMA2TR-ND - Tape & Reel (TR) 448-BTG7007A1EPWXUMA2CT-ND - Cut Tape (CT) 448-BTG7007A1EPWXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTG7007A1EPWXUMA2 |
Description | IC PWR SWITCH N-CHAN 1:1 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10.3A PG-TSDSO-14-22 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.75V ~ 28V |
Mfr | Current - Output (Max) 10.3A |
Series | Rds On (Typ) 8mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features PWM Input, Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Battery, Short Circuit |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface PWM | Supplier Device Package PG-TSDSO-14-22 |
Voltage - Load 2.75V ~ 28V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.12.40700 | kr.124.07 |
| 25 | kr.11.34080 | kr.283.52 |
| 100 | kr.10.16620 | kr.1,016.62 |
| 250 | kr.9.60688 | kr.2,401.72 |
| 500 | kr.9.37724 | kr.4,688.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.64894 | kr.25,946.82 |
| 6.000 | kr.8.48115 | kr.50,886.90 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |


