New at DigiKey
Power Switch/Driver 1:1 N-Channel 15.7A PG-TSDSO-14-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTG7003A1EPWXUMA2

DigiKey Part Number
448-BTG7003A1EPWXUMA2TR-ND - Tape & Reel (TR)
448-BTG7003A1EPWXUMA2CT-ND - Cut Tape (CT)
448-BTG7003A1EPWXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTG7003A1EPWXUMA2
Description
IC PWR SWITCH N-CHAN 1:1 14TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 15.7A PG-TSDSO-14-22
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
2.75V ~ 28V
Mfr
Current - Output (Max)
15.7A
Series
Rds On (Typ)
3.6mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
PWM Input, Slew Rate Controlled
Switch Type
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Battery, Short Circuit
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
PWM
Supplier Device Package
PG-TSDSO-14-22
Voltage - Load
2.75V ~ 28V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.25000kr.22.25
10kr.16.73100kr.167.31
25kr.15.34800kr.383.70
100kr.13.83010kr.1,383.01
250kr.13.10580kr.3,276.45
500kr.12.95464kr.6,477.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.86584kr.35,597.52
Manufacturers Standard Package
Unit Price without VAT:kr.22.25000
Unit Price with VAT:kr.27.81250