Similar
Similar
Similar
Similar
Similar

BSS138N-E6327 | |
|---|---|
DigiKey Part Number | BSS138NEINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS138N-E6327 |
Description | MOSFET N-CH 60V 230MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 230mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.4 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 41 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 360mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-SOT23 |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 230mA, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002E-T1-GE3 | Vishay Siliconix | 19 | 2N7002E-T1-GE3CT-ND | kr.4.50000 | Similar |
| BSS138 | onsemi | 919.351 | BSS138CT-ND | kr.1.97000 | Similar |
| BSS138-7-F | Diodes Incorporated | 0 | BSS138-FDICT-ND | kr.1.33000 | Similar |
| BSS138LT1G | onsemi | 292.671 | BSS138LT1GOSCT-ND | kr.2.03000 | Similar |
| BSS138LT3G | onsemi | 4.245 | BSS138LT3GOSCT-ND | kr.1.90000 | Similar |







