BSO615NGHUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 5
Unit Price: kr.10.52000
Datasheet

Similar


Infineon Technologies
In Stock: 11.930
Unit Price: kr.7.61000
Datasheet

Similar


STMicroelectronics
In Stock: 7.040
Unit Price: kr.18.58000
Datasheet
Mosfet Array 60V 2.6A 2W Surface Mount PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSO615NGHUMA1

DigiKey Part Number
BSO615NGHUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSO615NGHUMA1
Description
MOSFET 2N-CH 60V 2.6A 8DSO
Customer Reference
Detailed Description
Mosfet Array 60V 2.6A 2W Surface Mount PG-DSO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
2.6A
Rds On (Max) @ Id, Vgs
150mOhm @ 2.6A, 4.5V
Vgs(th) (Max) @ Id
2V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
380pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes