Mosfet Array 60V 2.6A 2W (Ta) Surface Mount PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSO615NGXUMA1

DigiKey Part Number
448-BSO615NGXUMA1TR-ND - Tape & Reel (TR)
448-BSO615NGXUMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BSO615NGXUMA1
Description
MOSFET 2N-CH 60V 2.6A 8DSO
Customer Reference
Detailed Description
Mosfet Array 60V 2.6A 2W (Ta) Surface Mount PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
BSO615NGXUMA1 Models
Product Attributes
Filter Similar Products
Category
Vgs(th) (Max) @ Id
2V @ 20µA
Manufacturer
Infineon Technologies
Gate Charge (Qg) (Max) @ Vgs
20nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
380pF @ 25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power - Max
2W (Ta)
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
FET Feature
Logic Level Gate
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Continuous Drain (Id) @ 25°C
2.6A
Supplier Device Package
PG-DSO-8
Rds On (Max) @ Id, Vgs
150mOhm @ 2.6A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STS4DNF60LSTMicroelectronics7.018497-3226-1-NDkr.18.58000Similar
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.22000kr.11.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.82673kr.7,066.82
5.000kr.2.69212kr.13,460.60
12.500kr.2.56787kr.32,098.38
Manufacturers Standard Package
Unit Price without VAT:kr.11.22000
Unit Price with VAT:kr.14.02500