
BSC160N10NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC160N10NS3GATMA1TR-ND - Tape & Reel (TR) BSC160N10NS3GATMA1CT-ND - Cut Tape (CT) BSC160N10NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC160N10NS3GATMA1 |
Description | MOSFET N-CH 100V 8.8A/42A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 8.8A (Ta), 42A (Tc) 60W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC160N10NS3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 33µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 16mOhm @ 33A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT10H010LPS-13 | Diodes Incorporated | 4.206 | DMT10H010LPS-13DICT-ND | kr.14.52000 | Similar |
| DMTH10H015LPS-13 | Diodes Incorporated | 428 | 31-DMTH10H015LPS-13CT-ND | kr.12.36000 | Similar |
| FDMS3662 | onsemi | 9.547 | FDMS3662CT-ND | kr.26.18000 | Similar |
| FDMS3672 | onsemi | 2.958 | FDMS3672CT-ND | kr.25.42000 | Similar |
| STL60N10F7 | STMicroelectronics | 8.845 | 497-13879-1-ND | kr.12.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.8.76800 | kr.87.68 |
| 100 | kr.5.88100 | kr.588.10 |
| 500 | kr.4.64202 | kr.2,321.01 |
| 1.000 | kr.4.24336 | kr.4,243.36 |
| 2.000 | kr.3.90811 | kr.7,816.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.54537 | kr.17,726.85 |
| 10.000 | kr.3.32133 | kr.33,213.30 |
| 15.000 | kr.3.20726 | kr.48,108.90 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |















