BSC084P03NS3EGATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1.349
Unit Price: kr.4.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.395
Unit Price: kr.8.51000
Datasheet
PG-TDSON-8-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC084P03NS3EGATMA1

DigiKey Part Number
BSC084P03NS3EGATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSC084P03NS3EGATMA1
Description
MOSFET P-CH 30V 14.9A 8TDSON
Customer Reference
Detailed Description
P-Channel 30 V 14.9A (Ta), 78.6A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
8.4mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3V @ 110µA
Gate Charge (Qg) (Max) @ Vgs
57.7 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
4240 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.731 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.731In Stock
Ships from Rochester Electronics, LLC