P-Channel 30 V 13.2A (Ta) 1.29W (Ta) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3012LPS-13

DigiKey Part Number
31-DMP3012LPS-13TR-ND - Tape & Reel (TR)
31-DMP3012LPS-13CT-ND - Cut Tape (CT)
31-DMP3012LPS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3012LPS-13
Description
MOSFET P-CH 30V 13.2A PWRDI5060
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 13.2A (Ta) 1.29W (Ta) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
139 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6807 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.29W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.5.71900kr.57.19
100kr.3.78500kr.378.50
500kr.2.95318kr.1,476.59
1.000kr.2.68550kr.2,685.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.39561kr.5,989.02
5.000kr.2.21644kr.11,082.20
7.500kr.2.12519kr.15,938.92
12.500kr.2.02267kr.25,283.38
17.500kr.1.96197kr.34,334.47
25.000kr.1.91151kr.47,787.75
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750