
BSC050N04LSGATMA1 | |
|---|---|
DigiKey Part Number | BSC050N04LSGATMA1TR-ND - Tape & Reel (TR) BSC050N04LSGATMA1CT-ND - Cut Tape (CT) BSC050N04LSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC050N04LSGATMA1 |
Description | MOSFET N-CH 40V 18A/85A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 18A (Ta), 85A (Tc) 2.5W (Ta), 57W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC050N04LSGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 27µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3700 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.4.95800 | kr.49.58 |
| 100 | kr.3.25940 | kr.325.94 |
| 500 | kr.2.52826 | kr.1,264.13 |
| 1.000 | kr.2.29273 | kr.2,292.73 |
| 2.000 | kr.2.09458 | kr.4,189.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.88006 | kr.9,400.30 |
| 10.000 | kr.1.74753 | kr.17,475.30 |
| 15.000 | kr.1.68003 | kr.25,200.45 |
| 25.000 | kr.1.60420 | kr.40,105.00 |
| 35.000 | kr.1.57628 | kr.55,169.80 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |














