N-Channel 60 V 23A (Ta), 100A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC028N06NSATMA1

DigiKey Part Number
BSC028N06NSATMA1TR-ND - Tape & Reel (TR)
BSC028N06NSATMA1CT-ND - Cut Tape (CT)
BSC028N06NSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC028N06NSATMA1
Description
MOSFET N-CH 60V 23A/100A TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 23A (Ta), 100A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-7
Datasheet
 Datasheet
EDA/CAD Models
BSC028N06NSATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.8V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2700 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.183
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.89000kr.22.89
10kr.14.93100kr.149.31
100kr.10.39060kr.1,039.06
500kr.8.45020kr.4,225.10
1.000kr.8.35282kr.8,352.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.6.82422kr.34,121.10
Manufacturers Standard Package
Unit Price without VAT:kr.22.89000
Unit Price with VAT:kr.28.61250