IC RF TxRx + MCU General ISM > 1GHz ISM 60GHz 42-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU General ISM > 1GHz ISM 60GHz 42-BGA
Infineon – BGT60LTR11AIP- Infineon's XENSIV™ 60GHz smart motion sensor in a nutshell
Infineon – Getting started with BGT60LTR11AIP Shield

BGT60LTR11AIPE6327XUMA2

DigiKey Part Number
448-BGT60LTR11AIPE6327XUMA2TR-ND - Tape & Reel (TR)
448-BGT60LTR11AIPE6327XUMA2CT-ND - Cut Tape (CT)
448-BGT60LTR11AIPE6327XUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGT60LTR11AIPE6327XUMA2
Description
IC RF TXRX+MCU ISM>1GHZ 42UF2BGA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz ISM 60GHz 42-BGA
Datasheet
 Datasheet
EDA/CAD Models
BGT60LTR11AIPE6327XUMA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protocol
Mfr
Frequency
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Serial Interfaces
SPI
Part Status
Active
Voltage - Supply
1.5V ~ 5V
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
TxRx + MCU
Package / Case
42-BGA
RF Family/Standard
General ISM > 1GHz
Supplier Device Package
PG-UF2BGA-42
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.67.71000kr.67.71
10kr.58.82300kr.588.23
25kr.55.72600kr.1,393.15
100kr.51.47380kr.5,147.38
250kr.48.92780kr.12,231.95
500kr.47.13144kr.23,565.72
1.000kr.45.43941kr.45,439.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.41.88402kr.209,420.10
Manufacturers Standard Package
Unit Price without VAT:kr.67.71000
Unit Price with VAT:kr.84.63750