


SIT9005AIF11HXXDA32.778533 | |
|---|---|
DigiKey Part Number | 1473-SIT9005AIF11HXXDA32.778533-ND |
Manufacturer | |
Manufacturer Product Number | SIT9005AIF11HXXDA32.778533 |
Description | MEMS OSC XO 32.778533MHZ LVCMOS |
Customer Reference | |
Detailed Description | 32.778533 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Spread Spectrum Bandwidth ±0.125%, Center Spread |
Packaging Strip | Current - Supply (Max) 6.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 2.5V ~ 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.25000 | kr.35.25 |
| 10 | kr.30.62900 | kr.306.29 |
| 25 | kr.28.96600 | kr.724.15 |
| 50 | kr.27.76920 | kr.1,388.46 |
| 100 | kr.26.62170 | kr.2,662.17 |
| 250 | kr.25.17868 | kr.6,294.67 |
| 500 | kr.24.14056 | kr.12,070.28 |
| 1.000 | kr.23.14614 | kr.23,146.14 |
| 2.500 | kr.21.89592 | kr.54,739.80 |
| Unit Price without VAT: | kr.35.25000 |
|---|---|
| Unit Price with VAT: | kr.44.06250 |

