
BGS14M8U9E6327XUSA1 | |
|---|---|
DigiKey Part Number | 448-BGS14M8U9E6327XUSA1TR-ND - Tape & Reel (TR) 448-BGS14M8U9E6327XUSA1CT-ND - Cut Tape (CT) 448-BGS14M8U9E6327XUSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS14M8U9E6327XUSA1 |
Description | IC RF SWITCH SP4T HIGH PWR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 4G/5G, Cellular SP4T 50Ohm PG-ULGA-9-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGS14M8U9E6327XUSA1 Models |
Category | Test Frequency 5.925GHz ~ 7.125GHz |
Manufacturer Infineon Technologies | Features DC Blocked |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50Ohm |
Part Status Active | Voltage - Supply 1.1V ~ 1.3V, 1.65V ~ 1.95V |
RF Type 4G/5G, Cellular | Operating Temperature -40°C ~ 85°C (TA) |
Topology Reflective | Mounting Type Surface Mount |
Circuit SP4T | Package / Case 9-UFLGA |
Frequency Range 7.125GHz | Supplier Device Package PG-ULGA-9-1 |
Isolation 22dB | Base Product Number |
Insertion Loss 0.52dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.3.03100 | kr.30.31 |
| 25 | kr.2.72120 | kr.68.03 |
| 100 | kr.2.37810 | kr.237.81 |
| 250 | kr.2.21444 | kr.553.61 |
| 500 | kr.2.11578 | kr.1,057.89 |
| 1.000 | kr.2.03704 | kr.2,037.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.1.90430 | kr.8,569.35 |
| 9.000 | kr.1.86047 | kr.16,744.23 |
| 13.500 | kr.1.83852 | kr.24,820.02 |
| 22.500 | kr.1.81419 | kr.40,819.28 |
| 31.500 | kr.1.79999 | kr.56,699.68 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |








