

BGS15MU14E6327XTSA1 | |
---|---|
DigiKey Part Number | 448-BGS15MU14E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGS15MU14E6327XTSA1CT-ND - Cut Tape (CT) 448-BGS15MU14E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS15MU14E6327XTSA1 |
Description | IC RF SWITCH SP5T 6GHZ ULGA14-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP5T 50Ohm PG-ULGA-14-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGS15MU14E6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP5T | |
Frequency Range | 400MHz ~ 6GHz | |
Isolation | 48dB | |
Insertion Loss | 1.05dB | |
Test Frequency | 5.925GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFLGA Exposed Pad | |
Supplier Device Package | PG-ULGA-14-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.03000 | kr.4.03 |
10 | kr.2.87400 | kr.28.74 |
25 | kr.2.57520 | kr.64.38 |
100 | kr.2.24830 | kr.224.83 |
250 | kr.2.09256 | kr.523.14 |
500 | kr.1.99860 | kr.999.30 |
1.000 | kr.1.92122 | kr.1,921.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.500 | kr.1.79719 | kr.8,087.36 |
Unit Price without VAT: | kr.4.03000 |
---|---|
Unit Price with VAT: | kr.5.03750 |