
BGA824N6E6329XTSA1 | |
|---|---|
cms-digikey-product-number | 448-BGA824N6E6329XTSA1TR-ND - Tape & Reel (TR) 448-BGA824N6E6329XTSA1CT-ND - Cut Tape (CT) 448-BGA824N6E6329XTSA1DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | BGA824N6E6329XTSA1 |
cms-description | IC AMP GALI 1.164-1.615GHZ TSNP6 |
cms-standard-lead-time | 24 Weeks |
cms-customer-reference | |
cms-detailed-description | RF Amplifier IC BeiDou, Galileo, GLONASS, GNSS, GPS 1.164GHz ~ 1.615GHz PG-TSNP-6-2 |
Datasheet | Datasheet |
cms-eda-cad-models | BGA824N6E6329XTSA1 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.164GHz ~ 1.615GHz | |
P1dB | -9dBm | |
Gain | 17dB | |
Noise Figure | 0.55dB | |
RF Type | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Voltage - Supply | 1.5V ~ 3.6V | |
Current - Supply | 3.8mA | |
Test Frequency | 1.164GHz ~ 1.615GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | PG-TSNP-6-2 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.3.50900 | kr.35.09 |
| 25 | kr.3.30760 | kr.82.69 |
| 100 | kr.3.02890 | kr.302.89 |
| 250 | kr.2.86072 | kr.715.18 |
| 500 | kr.2.74164 | kr.1,370.82 |
| 1.000 | kr.2.62928 | kr.2,629.28 |
| 5.000 | kr.2.39223 | kr.11,961.15 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 12.000 | kr.2.27627 | kr.27,315.24 |
| 24.000 | kr.2.19043 | kr.52,570.32 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |











