
BCV49H6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BCV49H6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCV49H6327XTSA1 |
Description | TRANS NPN DARL 60V 0.5A PG-SOT89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 150MHz 1 W Surface Mount PG-SOT89 |
Datasheet | Datasheet |
EDA/CAD Models | BCV49H6327XTSA1 Models |
Category | Power - Max 1 W |
Mfr | Frequency - Transition 150MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Last Time Buy | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 1V @ 100µA, 100mA | Supplier Device Package PG-SOT89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.11462 | kr.5,573.10 |
| Unit Price without VAT: | kr.1.11462 |
|---|---|
| Unit Price with VAT: | kr.1.39328 |




