


BCV49,135 | |
|---|---|
DigiKey Part Number | 1727-5463-2-ND - Tape & Reel (TR) 1727-5463-1-ND - Cut Tape (CT) 1727-5463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV49,135 |
Description | TRANS NPN DARL 60V 0.5A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 220MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCV49,135 Models |
Category | Power - Max 1.3 W |
Mfr | Frequency - Transition 220MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 1V @ 100µA, 100mA | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCV49TA | Diodes Incorporated | 0 | BCV49CT-ND | kr.4.44000 | Direct |


