Varactors Single 15 V Surface Mount PG-SC79-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBY6502VH6327XTSA1

DigiKey Part Number
BBY6502VH6327XTSA1TR-ND - Tape & Reel (TR)
BBY6502VH6327XTSA1CT-ND - Cut Tape (CT)
BBY6502VH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBY6502VH6327XTSA1
Description
DIODE VARACTOR 15V SGL PG-SC79-2
Customer Reference
Detailed Description
Varactors Single 15 V Surface Mount PG-SC79-2
Datasheet
 Datasheet
EDA/CAD Models
BBY6502VH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
15 V
Manufacturer
Infineon Technologies
Diode Type
Single
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Last Time Buy
Mounting Type
Surface Mount
Capacitance @ Vr, F
2.8pF @ 4.7V, 1MHz
Package / Case
SC-79, SOD-523
Capacitance Ratio
10.9
Supplier Device Package
PG-SC79-2
Capacitance Ratio Condition
C0.3/C4.7
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Request Stock Notification
Last Time Buy Date: 30/06/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.12600kr.31.26
100kr.2.01300kr.201.30
500kr.1.53250kr.766.25
1.000kr.1.37749kr.1,377.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.18040kr.3,541.20
6.000kr.1.08110kr.6,486.60
9.000kr.1.03050kr.9,274.50
15.000kr.0.97364kr.14,604.60
21.000kr.0.93997kr.19,739.37
30.000kr.0.90725kr.27,217.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750