Varactors Single 10 V Surface Mount PG-SC79-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBY5802VH6327XTSA1

DigiKey Part Number
BBY5802VH6327XTSA1TR-ND - Tape & Reel (TR)
BBY5802VH6327XTSA1CT-ND - Cut Tape (CT)
BBY5802VH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBY5802VH6327XTSA1
Description
DIODE VARACTOR 10V SGL PG-SC79-2
Customer Reference
Detailed Description
Varactors Single 10 V Surface Mount PG-SC79-2
Datasheet
 Datasheet
EDA/CAD Models
BBY5802VH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
10 V
Manufacturer
Infineon Technologies
Diode Type
Single
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Last Time Buy
Mounting Type
Surface Mount
Capacitance @ Vr, F
5.5pF @ 6V, 1MHz
Package / Case
SC-79, SOD-523
Capacitance Ratio
3.5
Supplier Device Package
PG-SC79-2
Capacitance Ratio Condition
C1/C4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.608
Check for Additional Incoming Stock
Last Time Buy Date: 30/06/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.89700kr.28.97
100kr.1.85830kr.185.83
500kr.1.41052kr.705.26
1.000kr.1.26603kr.1,266.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.08232kr.3,246.96
6.000kr.0.98977kr.5,938.62
9.000kr.0.94260kr.8,483.40
15.000kr.0.88959kr.13,343.85
21.000kr.0.85820kr.18,022.20
30.000kr.0.82769kr.24,830.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250