RF Diode PIN - 1 Pair Series Connection 35V 100 mA PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT1804E6327HTSA1

DigiKey Part Number
BAT1804E6327HTSA1TR-ND - Tape & Reel (TR)
BAT1804E6327HTSA1CT-ND - Cut Tape (CT)
BAT1804E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT1804E6327HTSA1
Description
RF DIODE PIN 35V PG-SOT23
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 35V 100 mA PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BAT1804E6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
100 mA
Manufacturer
Infineon Technologies
Capacitance @ Vr, F
1pF @ 20V, 1MHz
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
TO-236-3, SC-59, SOT-23-3
Part Status
Last Time Buy
Supplier Device Package
PG-SOT23
Diode Type
PIN - 1 Pair Series Connection
Base Product Number
Voltage - Peak Reverse (Max)
35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SV251-TB-Eonsemi119.9501SV251-TB-E-NDkr.1.07780Similar
1SV267-TB-Eonsemi5.7211SV267-TB-EOSCT-NDkr.4.18000Similar
SMP1322-005LFSkyworks Solutions Inc.17.404863-1277-1-NDkr.29.23000Similar
In-Stock: 337
Check for Additional Incoming Stock
Last Time Buy Date: 30/06/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.08100kr.30.81
100kr.1.98250kr.198.25
500kr.1.50828kr.754.14
1.000kr.1.35537kr.1,355.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.16090kr.3,482.70
6.000kr.1.06293kr.6,377.58
9.000kr.1.01301kr.9,117.09
15.000kr.0.95691kr.14,353.65
21.000kr.0.92369kr.19,397.49
30.000kr.0.89140kr.26,742.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750