
SMP1322-005LF | |
|---|---|
DigiKey Part Number | 863-1277-2-ND - Tape & Reel (TR) 863-1277-1-ND - Cut Tape (CT) 863-1277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1322-005LF |
Description | RF DIODE PIN 50V 250MW SOT-23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 50V 250 mW SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 50V | |
Capacitance @ Vr, F | 1pF @ 30V, 1MHz | |
Resistance @ If, F | 500mOhm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.23000 | kr.29.23 |
| 10 | kr.22.20300 | kr.222.03 |
| 25 | kr.20.44520 | kr.511.13 |
| 100 | kr.18.51600 | kr.1,851.60 |
| 250 | kr.18.25792 | kr.4,564.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.18.25793 | kr.54,773.79 |
| Unit Price without VAT: | kr.29.23000 |
|---|---|
| Unit Price with VAT: | kr.36.53750 |

