MFR Recommended
Similar

AUIRL1404ZSTRL | |
|---|---|
DigiKey Part Number | 448-AUIRL1404ZSTRLTR-ND - Tape & Reel (TR) 448-AUIRL1404ZSTRLCT-ND - Cut Tape (CT) 448-AUIRL1404ZSTRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRL1404ZSTRL |
Description | MOSFET N-CH 40V 160A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 160A (Tc) 200W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 5 V |
Mfr | Vgs (Max) ±16V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5080 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 200W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 75A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.7V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB120N04S402ATMA1 | Infineon Technologies | 559 | IPB120N04S402ATMA1CT-ND | kr.22.06000 | MFR Recommended |
| IXTA220N04T2 | IXYS | 0 | IXTA220N04T2-ND | kr.14.82800 | Similar |





