AUIRL1404ZSTRL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 559
Unit Price: kr.22.06000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.14.82800
Datasheet
N-Channel 40 V 160A (Tc) 200W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRL1404ZSTRL

DigiKey Part Number
448-AUIRL1404ZSTRLTR-ND - Tape & Reel (TR)
448-AUIRL1404ZSTRLCT-ND - Cut Tape (CT)
448-AUIRL1404ZSTRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUIRL1404ZSTRL
Description
MOSFET N-CH 40V 160A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 160A (Tc) 200W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 5 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
5080 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
200W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.1mOhm @ 75A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.7V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB120N04S402ATMA1Infineon Technologies559IPB120N04S402ATMA1CT-NDkr.22.06000MFR Recommended
IXTA220N04T2IXYS0IXTA220N04T2-NDkr.14.82800Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types