


2EDR7259XXUMA1 | |
|---|---|
DigiKey Part Number | 448-2EDR7259XXUMA1TR-ND - Tape & Reel (TR) 448-2EDR7259XXUMA1CT-ND - Cut Tape (CT) 448-2EDR7259XXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDR7259XXUMA1 |
Description | DGTL ISO 5.7KV 2CH GT DVR DSO14 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 5A, 9A Gate Driver Magnetic Coupling 5700Vrms 2 Channel PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDR7259XXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150V/ns | |
Propagation Delay tpLH / tpHL (Max) | 38ns, 38ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | 9A, 5A | |
Current - Peak Output | 5A, 9A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.29000 | kr.15.29 |
| 10 | kr.11.33200 | kr.113.32 |
| 25 | kr.10.33960 | kr.258.49 |
| 100 | kr.9.24490 | kr.924.49 |
| 250 | kr.8.72312 | kr.2,180.78 |
| 500 | kr.8.40864 | kr.4,204.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.02004 | kr.12,030.06 |
| 3.000 | kr.7.82985 | kr.23,489.55 |
| 4.500 | kr.7.73467 | kr.34,806.01 |
| 7.500 | kr.7.62913 | kr.57,218.47 |
| Unit Price without VAT: | kr.15.29000 |
|---|---|
| Unit Price with VAT: | kr.19.11250 |











