

ILCX20-HH3F8-32.000MHZ | |
---|---|
DigiKey Part Number | 2780-ILCX20-HH3F8-32.000MHZTR-ND - Tape & Reel (TR) 2780-ILCX20-HH3F8-32.000MHZCT-ND - Cut Tape (CT) 2780-ILCX20-HH3F8-32.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILCX20-HH3F8-32.000MHZ |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.22000 | kr.4.22 |
10 | kr.3.66700 | kr.36.67 |
25 | kr.3.46880 | kr.86.72 |
50 | kr.3.32540 | kr.166.27 |
100 | kr.3.18780 | kr.318.78 |
250 | kr.3.01464 | kr.753.66 |
500 | kr.2.88972 | kr.1,444.86 |
1.000 | kr.2.77024 | kr.2,770.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.59089 | kr.7,772.67 |
6.000 | kr.2.48384 | kr.14,903.04 |
9.000 | kr.2.42330 | kr.21,809.70 |
15.000 | kr.2.34918 | kr.35,237.70 |
21.000 | kr.2.30162 | kr.48,334.02 |
Unit Price without VAT: | kr.4.22000 |
---|---|
Unit Price with VAT: | kr.5.27500 |