Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




ABM13W-32.0000MHZ-8-B2X-T5 | |
|---|---|
DigiKey Part Number | ABM13W-32.0000MHZ-8-B2X-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM13W-32.0000MHZ-8-B2X-T5 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM13W-32.0000MHZ-8-B2X-T5 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.2x1) |
Frequency Stability ±20ppm | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM13W-32.0000MHZ-7-B2X-T5 | Abracon LLC | 5.820 | 535-ABM13W-32.0000MHZ-7-B2X-T5CT-ND | kr.16.61000 | Similar |
| ABM13N-32.0000MHZ-8-D1X-T5 | Abracon LLC | 0 | 535-ABM13N-32.0000MHZ-8-D1X-T5TR-ND | kr.7.42034 | Parametric Equivalent |
| ABM13N-32.0000MHZ-8-DH7X-T5 | Abracon LLC | 0 | 535-ABM13N-32.0000MHZ-8-DH7X-T5TR-ND | kr.7.81088 | Parametric Equivalent |
| ABM13W-32.0000MHZ-8-D1X-T5 | Abracon LLC | 0 | ABM13W-32.0000MHZ-8-D1X-T5-ND | kr.11.49176 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.11.52105 | kr.57,605.25 |
| Unit Price without VAT: | kr.11.52105 |
|---|---|
| Unit Price with VAT: | kr.14.40131 |



