ILCX18-FF5F10-16.000MHZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.2.10496
Datasheet

Similar


TXC CORPORATION
In Stock: 2.035
Unit Price: kr.5.64000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.01801
Datasheet

Similar


TXC CORPORATION
In Stock: 7.553
Unit Price: kr.4.95000
Datasheet

Similar


Aker Technology Corp
In Stock: 2.673
Unit Price: kr.3.55000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: kr.6.22412
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.89718
Datasheet
16 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILCX18-FF5F10-16.000MHZ

DigiKey Part Number
2780-ILCX18-FF5F10-16.000MHZCT-ND - Cut Tape (CT)
2780-ILCX18-FF5F10-16.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILCX18-FF5F10-16.000MHZ
Description
CRYSTAL 16.0000MHZ 10PF SMD
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
425F37B016M0000CTS-Frequency Controls0425F37B016M0000-NDkr.2.10496Similar
8Y-16.000MAHQ-TTXC CORPORATION2.035887-2647-1-NDkr.5.64000Similar
8Z-16.000MAHC-TTXC CORPORATION08Z-16.000MAHC-T-NDkr.3.01801Similar
8Z-16.000MAHE-TTXC CORPORATION7.553887-8Z-16.000MAHE-TCT-NDkr.4.95000Similar
C2E-16.000-12-3030-X-RAker Technology Corp2.6733997-C2E-16.000-12-3030-X-RCT-NDkr.3.55000Similar
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.