
I538-2O7-32.000 MHZ | |
---|---|
DigiKey Part Number | 2780-I538-2O7-32.000MHZTR-ND - Tape & Reel (TR) 2780-I538-2O7-32.000MHZCT-ND - Cut Tape (CT) 2780-I538-2O7-32.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | I538-2O7-32.000 MHZ |
Description | XTAL OSC TCXO 32MHZ HCMOS |
Customer Reference | |
Detailed Description | 32 MHz TCXO CMOS Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | I538-2O7-32.000 MHZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±1.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.21.38000 | kr.21.38 |
10 | kr.18.55400 | kr.185.54 |
25 | kr.17.54640 | kr.438.66 |
50 | kr.16.82180 | kr.841.09 |
100 | kr.16.12610 | kr.1,612.61 |
250 | kr.15.25120 | kr.3,812.80 |
500 | kr.14.62156 | kr.7,310.78 |
1.000 | kr.14.01843 | kr.14,018.43 |
Unit Price without VAT: | kr.21.38000 |
---|---|
Unit Price with VAT: | kr.26.72500 |