4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-146 32.7680KA-AC5:ROHS

DigiKey Part Number
114-MC-14632.7680KA-AC5:ROHSTR-ND - Tape & Reel (TR)
114-MC-14632.7680KA-AC5:ROHSCT-ND - Cut Tape (CT)
114-MC-14632.7680KA-AC5:ROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC-146 32.7680KA-AC5:ROHS
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 65 kOhms 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
65 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (6.7x1.5)
Size / Dimension
0.264" L x 0.059" W (6.70mm x 1.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.661
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.26000kr.4.26
10kr.3.69600kr.36.96
25kr.3.49600kr.87.40
50kr.3.35140kr.167.57
100kr.3.21270kr.321.27
250kr.3.03820kr.759.55
500kr.2.91230kr.1,456.15
1.000kr.2.79188kr.2,791.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.61113kr.7,833.39
6.000kr.2.50325kr.15,019.50
9.000kr.2.44223kr.21,980.07
15.000kr.2.36754kr.35,513.10
21.000kr.2.31960kr.48,711.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.26000
Unit Price with VAT:kr.5.32500