47 µF 350 V Aluminum Electrolytic Capacitors Axial, Can 7.055Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

476TTA350M

DigiKey Part Number
1572-1486-ND
Manufacturer
Manufacturer Product Number
476TTA350M
Description
CAP ALUM 47UF 20% 350V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 350 V Aluminum Electrolytic Capacitors Axial, Can 7.055Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ Low Frequency
290 mA @ 120 Hz
Capacitance
Ripple Current @ High Frequency
443.7 mA @ 50 kHz
Tolerance
±20%
Size / Dimension
0.630" Dia x 1.614" L (16.00mm x 41.00mm)
Voltage - Rated
350 V
Mounting Type
ESR (Equivalent Series Resistance)
7.055Ohm @ 120Hz
Package / Case
Axial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL204315479E3Vishay Beyschlag/Draloric/BC Components17156-MAL204315479E3-NDkr.44.82000Similar
In-Stock: 236
Factory Stock: 1.100
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.42.35000kr.42.35
10kr.31.19900kr.311.99
50kr.26.75480kr.1,337.74
100kr.25.38090kr.2,538.09
500kr.23.05414kr.11,527.07
1.000kr.22.33328kr.22,333.28
2.500kr.21.57175kr.53,929.38
Manufacturers Standard Package
Unit Price without VAT:kr.42.35000
Unit Price with VAT:kr.52.93750