
MAL204315479E3 | |
|---|---|
DigiKey Part Number | 56-MAL204315479E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL204315479E3 |
Description | CAP ALUM 47UF 350V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Axial, Can 3.2Ohm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 15000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 450 mA @ 100 Hz |
Capacitance | Impedance 2.1 Ohms |
Tolerance -10%, +50% | Size / Dimension 0.709" Dia x 1.496" L (18.00mm x 38.00mm) |
Voltage - Rated 350 V | Mounting Type |
ESR (Equivalent Series Resistance) 3.2Ohm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.82000 | kr.44.82 |
| 10 | kr.31.38900 | kr.313.89 |
| 50 | kr.25.85080 | kr.1,292.54 |
| 125 | kr.23.60912 | kr.2,951.14 |
| 500 | kr.21.10916 | kr.10,554.58 |
| 1.000 | kr.20.16754 | kr.20,167.54 |
| 2.500 | kr.19.36875 | kr.48,421.88 |
| Unit Price without VAT: | kr.44.82000 |
|---|---|
| Unit Price with VAT: | kr.56.02500 |

