Bus Switch 1 x 4:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3VH126QG8

DigiKey Part Number
800-1752-2-ND - Tape & Reel (TR)
800-1752-1-ND - Cut Tape (CT)
800-1752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS3VH126QG8
Description
IC BUS SWITCH 1 X 4:1 16-QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 4:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SSOP (0.154", 3.90mm Width)
Type
Bus Switch
Supplier Device Package
16-QSOP
Circuit
1 x 4:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QS3VH125QG8Renesas Electronics Corporation3.088800-1750-1-NDkr.5.39000Parametric Equivalent
QS3VH126QGRenesas Electronics Corporation514800-2200-NDkr.9.70000Parametric Equivalent
In-Stock: 2.420
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.54000kr.7.54
10kr.5.32600kr.53.26
25kr.4.77800kr.119.45
100kr.4.18630kr.418.63
250kr.3.90720kr.976.80
500kr.3.73984kr.1,869.92
1.000kr.3.60258kr.3,602.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.43370kr.10,301.10
6.000kr.3.35130kr.20,107.80
9.000kr.3.31011kr.29,790.99
15.000kr.3.26451kr.48,967.65
Manufacturers Standard Package
Unit Price without VAT:kr.7.54000
Unit Price with VAT:kr.9.42500