Bus Switch 1 x 4:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3VH125QG8

DigiKey Part Number
800-1750-2-ND - Tape & Reel (TR)
800-1750-1-ND - Cut Tape (CT)
800-1750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS3VH125QG8
Description
IC BUS SWITCH 1 X 4:1 16-QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 4:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SSOP (0.154", 3.90mm Width)
Type
Bus Switch
Supplier Device Package
16-QSOP
Circuit
1 x 4:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QS3VH126QGRenesas Electronics Corporation490800-2200-NDkr.9.70000Parametric Equivalent
In-Stock: 3.038
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.73400kr.37.34
25kr.3.33240kr.83.31
100kr.2.89740kr.289.74
250kr.2.69272kr.673.18
500kr.2.57024kr.1,285.12
1.000kr.2.46968kr.2,469.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.34601kr.7,038.03
6.000kr.2.28570kr.13,714.20
9.000kr.2.25553kr.20,299.77
15.000kr.2.22217kr.33,332.55
21.000kr.2.20269kr.46,256.49
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750