8516FYLFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1.845
Unit Price: kr.88.90000
Datasheet
48 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8516FYLFT

DigiKey Part Number
8516FYLFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8516FYLFT
Description
IC CLK BUFFER 1:16 700MHZ 48TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:16 700 MHz 48-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:16
Differential - Input:Output
Yes/Yes
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output
LVDS
Frequency - Max
700 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types