
8P34S2108NLGI8 | |
|---|---|
DigiKey Part Number | 800-8P34S2108NLGI8TR-ND - Tape & Reel (TR) 800-8P34S2108NLGI8CT-ND - Cut Tape (CT) 800-8P34S2108NLGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8P34S2108NLGI8 |
Description | IC FANOUT BUFFER 1:8 48-VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 2 GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.90000 | kr.88.90 |
| 10 | kr.70.09900 | kr.700.99 |
| 25 | kr.65.40800 | kr.1,635.20 |
| 100 | kr.60.25020 | kr.6,025.02 |
| 250 | kr.57.79200 | kr.14,448.00 |
| 500 | kr.56.31002 | kr.28,155.01 |
| 1.000 | kr.55.09062 | kr.55,090.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.54.08717 | kr.108,174.34 |
| Unit Price without VAT: | kr.88.90000 |
|---|---|
| Unit Price with VAT: | kr.111.12500 |

