RU4S-D48 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: kr.82.61000

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: kr.97.57000
Image for RU4S-D48 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RU4S-D48

DigiKey Part Number
1885-RU4S-D48-ND
Manufacturer
Manufacturer Product Number
RU4S-D48
Description
RELAY PLUG-IN 4PDT 6A 48VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Mechanical Indicator
Mfr
Termination Style
Plug In, 14 Pin
Series
Must Operate Voltage
38.4 VDC
Packaging
Bulk
Must Release Voltage
4.8 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-55°C ~ 60°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
6 A
Approval Agency
CE, CSA, cURus, TUV
Switching Voltage
250VAC, 30VDC - Max
Relay Type
Load - Max Switching
2500VA, 300W
Coil Resistance
2.56 kOhms
Coil Current
18 mA
Base Product Number
Coil Type
Non Latching
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RU4S-C-D48IDEC01885-RU4S-C-D48-NDkr.82.61000Parametric Equivalent
RU4S-M-D48IDEC01885-RU4S-M-D48-NDkr.97.57000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.97.57000kr.97.57
Manufacturers Standard Package
Unit Price without VAT:kr.97.57000
Unit Price with VAT:kr.121.96250