Parametric Equivalent
Parametric Equivalent

RU4S-C-D48 | |
|---|---|
DigiKey Part Number | 1885-RU4S-C-D48-ND |
Manufacturer | |
Manufacturer Product Number | RU4S-C-D48 |
Description | GP RELAY 4PDT DC48V COIL W/LED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable |
Category | Features Lighted Indicator, Mechanical Indicator |
Mfr | Termination Style Plug In, 14 Pin |
Series | Must Operate Voltage 38.4 VDC |
Packaging Bulk | Must Release Voltage 4.8 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 60°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 2.56 kOhms |
Coil Current 18 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RU4S-D48 | IDEC | 0 | 1885-RU4S-D48-ND | kr.97.57000 | Parametric Equivalent |
| RU4S-M-D48 | IDEC | 0 | 1885-RU4S-M-D48-ND | kr.97.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.61000 | kr.82.61 |
| Unit Price without VAT: | kr.82.61000 |
|---|---|
| Unit Price with VAT: | kr.103.26250 |

