



00.SA.DN.6.ITU | |
|---|---|
DigiKey Part Number | 2014-00.SA.DN.6.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 00.SA.DN.6.ITU |
Description | ESD FOAM TWEEZERS 4.92",00 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Strong 4.72" (120.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Features | Acid Resistant, Anti-Magnetic, ESD Safe | |
Tip Style | Pointed | |
Tip Type | Strong | |
Tip Shape | Straight | |
Length - Overall | 4.72" (120.0mm) | |
Pattern Number | - | |
Material | Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.240.98000 | kr.240.98 |
| Unit Price without VAT: | kr.240.98000 |
|---|---|
| Unit Price with VAT: | kr.301.22500 |


