



2A.SA.DN.6.ITU | |
|---|---|
DigiKey Part Number | 2014-2A.SA.DN.6.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 2A.SA.DN.6.ITU |
Description | ESD FOAM TWEEZERS 4.92",2A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed 4.92" (125.0mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Ideal-tek S.A. | Tip Shape Straight |
Packaging Retail Package | Length - Overall 4.92" (125.0mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic, ESD Safe | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.240.98000 | kr.240.98 |
| Unit Price without VAT: | kr.240.98000 |
|---|---|
| Unit Price with VAT: | kr.301.22500 |

