
82652-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-82652-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 82652-100B-02-D |
Description | CABLINE-CA HARNESS 40P 40AWG, 10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 1 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.279.02000 | kr.279.02 |
| 10 | kr.237.17900 | kr.2,371.79 |
| 25 | kr.222.33360 | kr.5,558.34 |
| 50 | kr.211.72820 | kr.10,586.41 |
| 100 | kr.201.63170 | kr.20,163.17 |
| 250 | kr.189.02556 | kr.47,256.39 |
| Unit Price without VAT: | kr.279.02000 |
|---|---|
| Unit Price with VAT: | kr.348.77500 |











