
20697-062E-01 | |
|---|---|
DigiKey Part Number | 5378-20697-062E-01TR-ND - Tape & Reel (TR) 5378-20697-062E-01CT-ND - Cut Tape (CT) 5378-20697-062E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20697-062E-01 |
Description | NOVASTACK 35-HDP PLUG 62P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 66 (62 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 66 (62 + 4 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.25000 | kr.14.25 |
| 10 | kr.12.11300 | kr.121.13 |
| 25 | kr.11.35440 | kr.283.86 |
| 50 | kr.10.81280 | kr.540.64 |
| 100 | kr.10.29550 | kr.1,029.55 |
| 250 | kr.9.65076 | kr.2,412.69 |
| 500 | kr.9.18996 | kr.4,594.98 |
| 1.000 | kr.8.88165 | kr.8,881.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.7.44021 | kr.74,402.10 |
| Unit Price without VAT: | kr.14.25000 |
|---|---|
| Unit Price with VAT: | kr.17.81250 |




