
20712-004E-01 | |
|---|---|
DigiKey Part Number | 5378-20712-004E-01TR-ND - Tape & Reel (TR) 5378-20712-004E-01CT-ND - Cut Tape (CT) 5378-20712-004E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20712-004E-01 |
Description | NOVASTACK-B PLUG 4P+4S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer I-PEX | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 4 | Height Above Board 0.023" (0.59mm) |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.5.25600 | kr.52.56 |
| 25 | kr.4.92760 | kr.123.19 |
| 50 | kr.4.69160 | kr.234.58 |
| 100 | kr.4.46650 | kr.446.65 |
| 250 | kr.4.18668 | kr.1,046.67 |
| 500 | kr.3.98660 | kr.1,993.30 |
| 1.000 | kr.3.79627 | kr.3,796.27 |
| 2.500 | kr.3.55862 | kr.8,896.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.3.07334 | kr.61,466.80 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |




