60 (56 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20697-056E-01

DigiKey Part Number
5378-20697-056E-01TR-ND - Tape & Reel (TR)
5378-20697-056E-01CT-ND - Cut Tape (CT)
5378-20697-056E-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20697-056E-01
Description
NOVASTACK 35-HDP PLUG 56P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 (56 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
60 (56 + 4 Power)
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
0.7mm
Height Above Board
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.987
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.27000kr.13.27
10kr.11.26900kr.112.69
25kr.10.55960kr.263.99
50kr.10.05520kr.502.76
100kr.9.57480kr.957.48
250kr.8.97464kr.2,243.66
500kr.8.54616kr.4,273.08
1.000kr.8.21916kr.8,219.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.6.91897kr.69,189.70
Manufacturers Standard Package
Unit Price without VAT:kr.13.27000
Unit Price with VAT:kr.16.58750