
82_SMB-50-0-17/111_NH | |
|---|---|
DigiKey Part Number | 3628-82_SMB-50-0-17/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 82_SMB-50-0-17/111_NH |
Description | 82_SMB-50-0-17/111_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_SMB-50-0-17/111_NH Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.18000 | kr.65.18 |
| 10 | kr.55.36700 | kr.553.67 |
| 25 | kr.51.89680 | kr.1,297.42 |
| 50 | kr.49.41900 | kr.2,470.95 |
| 100 | kr.47.06060 | kr.4,706.06 |
| 250 | kr.44.11548 | kr.11,028.87 |
| 500 | kr.42.01150 | kr.21,005.75 |
| 1.000 | kr.40.00863 | kr.40,008.63 |
| Unit Price without VAT: | kr.65.18000 |
|---|---|
| Unit Price with VAT: | kr.81.47500 |





